DCS2 11W Unsld Hsg
Checking distributor stock and pricing after the page loads.
| Depth | 24mm |
| Housing Color | Black |
| Length | 25.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 4 |
| Orientation | Straight |
| Pitch | 4mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |