Amphenol 308-BP3P1621-000H technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 53.04mm |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 308-BP3P1621-000H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.