Amphenol 308-BS6P0241-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 53.04mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 308-BS6P0241-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.