Amphenol 308-CS6PA421-000H technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 69.32mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 308-CS6PA421-000H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.