Amphenol 308-DP1C0212-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 66.93mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 308-DP1C0212-000 to view detailed technical specifications.
No datasheet is available for this part.