Amphenol 31-12982 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 9.8 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 3.18 |
| Contact Type | Signal |
| Gender | SKT |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 31-12982 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.