Amphenol 31-12983 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 11.68 |
| Product Diameter (mm) | 7.52 |
| Length Tolerance (mm) | ±0.38 |
| Diameter Tolerance (mm) | ±0.05 |
| Type | Coaxial |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694010 |
| Schedule B | 8536694010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 31-12983 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.