Amphenol 31-17 technical specifications.
| Body Material | Metal |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.