Amphenol 31-216-1020 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 34.44 |
| Length Tolerance (mm) | ±0.3 |
| Type | Type N-BNC Adapter |
| Gender | PL/RCP |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 31-216-1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.