Amphenol 31-217-RFX technical specifications.
| Package/Case | 217 |
| Dielectric Material | TFE |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-217-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.