
RF Connector Adapter, BNC to BNC, featuring female-female (jack-jack) configuration for straight, panel-mount applications. This adapter operates with a 50 Ohm impedance and is suitable for frequencies from DC up to GHz range. Designed for robust performance, it maintains functionality across a wide temperature range of -65°C to 165°C. The component is RoHS compliant and lead-free.
Amphenol 31-220N technical specifications.
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-220N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
