
RF BNC receptacle with a straight, bulkhead panel mount orientation. Features a 50 Ohm impedance, 4 GHz maximum operating frequency, and a voltage rating of 500V. Constructed with a brass body plated in nickel, and silver-plated copper/bronze center contacts. Dielectric is PTFE, supporting 500 mating cycles and operating temperatures from -65°C to 165°C.
Amphenol 31-221 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper, Bronze |
| Contact Plating | Silver |
| Diameter | 12.7mm |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Front, Panel, Rear Side Nut |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.255983oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
