
Right-angle BNC receptacle for 50 Ohm impedance, featuring a brass body with nickel plating and silver-plated copper/brass center contacts. Designed for panel or bulkhead mounting with solder termination, this connector operates from DC to 4GHz with a maximum voltage rating of 500V. It boasts a wide operating temperature range of -65°C to 165°C, utilizing a PTFE dielectric.
Amphenol 31-222 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.