The 31-2242-RFX is a TNC RF connector with a brass body and nickel plating. It features gold-plated brass contacts and a 50R impedance. This connector is designed for cable mounting and has a maximum frequency of 3GHz. It is rated for 500 mating cycles and is available in bulk packaging.
Amphenol 31-2242-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TNC |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-2242-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.