Amphenol 31-2301 technical specifications.
| Contact Material | Bronze, Copper |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | TFE |
| Max Frequency | 11GHz |
| Mount | Panel |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-2301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.