The Amphenol 31-2675-1 is a wire housing contact with a brass body and nickel plating. It features a silver-plated brass contact and operates at frequencies up to 500MHz. The contact is designed for cable mount applications and has a maximum operating temperature of 165°C. It can withstand 500 mating cycles and is suitable for use in environments with temperatures ranging from -65°C to 165°C.
Amphenol 31-2675-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Silver |
| Frequency | 500MHz |
| Gender | Male |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 0.5 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Series | Triax |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-2675-1 to view detailed technical specifications.
No datasheet is available for this part.