This Triax connector features a brass body with silver plating and gold-plated brass contacts. It has a maximum operating temperature range of -65°C to 165°C and a maximum frequency of 500MHz. The connector is designed for use with a standard polarity and is terminated with solder. It has a high mating cycle count of 500 and is available in a straight orientation.
Amphenol 31-2676-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges |
| Orientation | Straight |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | Triax |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-2676-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.