Amphenol 31-2743-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Polarity | Standard |
| Series | Triax |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-2743-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.