Amphenol 31-28 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Brass |
| Center Contact Plating | Silver |
| Contact Material | Copper, Brass |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.