
The 31-316-RFX rectangular connector features a brass contact with gold plating, an impedance of 50R, and a maximum frequency of 4GHz. It is manufactured by Amphenol and is not RoHS compliant. The connector's dielectric material is TFE. It is suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 31-316-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 316 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-316-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
