Amphenol 31-321-1002 technical specifications.
| Gender | Male |
| Impedance | 50R |
| Operating Frequency | 0Hz to 4GHz |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol 31-321-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
