Amphenol 31-3301 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Termination Type | CLAMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 31-3301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.