The Triax connector features a brass body with nickel plating, copper contacts with gold plating, and a right angle orientation. It supports up to 500 mating cycles and operates at frequencies up to 500MHz. The component is rated for use in temperatures ranging from -65°C to 165°C. It is not RoHS compliant.
Amphenol 31-33485-7 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | Triax |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-33485-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.