The Amphenol 31-33546-16 Triax bulkhead connector features a brass body with nickel plating and gold contacts. It is designed for high-frequency applications, with a maximum operating frequency of 500MHz. The connector is rated for operation between -65°C and 165°C. It is available in a bulkhead mount configuration with a straight orientation and standard polarity. The Triax series is not RoHS compliant.
Amphenol 31-33546-16 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Orientation | Straight |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | Triax |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-33546-16 to view detailed technical specifications.
No datasheet is available for this part.