
This BNC RF connector features a brass contact material with gold plating, an impedance of 50R, and operates over a frequency range of 0 to 4 GHz. It is designed for cable mounting and has a straight orientation. The connector is not radiation hardened and its compliance with RoHS and Reach SVHC is unknown.
Amphenol 31-4320 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 31-4320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.