Amphenol 31-4326(M39012/16-0014) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-4326(M39012/16-0014) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.