RF BNC connector, male, cable mount, straight orientation, featuring a 50 Ohm impedance and operating frequency up to 4 GHz. Constructed with a brass body plated in nickel and a brass center contact plated in silver, this connector utilizes PTFE dielectric material for reliable performance. It supports 500 mating cycles, a maximum operating temperature of 165°C, and a voltage rating of 500V, with a low insertion loss of 0.2dB.
Amphenol 31-4542 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | Quicktrim® |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-4542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
