
This TNC male crimp connector features a brass body with silver plating and a brass contact with gold plating. It is designed for use in high-frequency applications, with a maximum operating temperature range of -65°C to 165°C and a maximum frequency of 11 GHz. The connector is RoHS compliant and suitable for crimp termination. It can withstand up to 500 mating cycles and has a standard polarity orientation.
Amphenol 31-5061 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | TNC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-5061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.