Amphenol 31-5329-72RFX technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-5329-72RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.