Amphenol 31-5431-1010 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-5431-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.