
This zinc die cast RF connector features a nickel-plated body with a gold-plated center contact and bronze contact material. It has a polypropylene dielectric material and operates at frequencies up to 4GHz with an impedance of 50 ohms. The connector is rated for 500V and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Amphenol 31-5431-2010 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Frequency | 4GHz |
| Housing Color | White |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-5431-2010 to view detailed technical specifications.
No datasheet is available for this part.
