Amphenol 31-5539-1010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Frequency | 4GHz |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-5539-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.