This TNC male bulkhead connector features a brass body with nickel plating and a gold-plated bronze contact. It has a maximum operating temperature range of -65°C to 165°C and can withstand up to 500 mating cycles. The connector has a 50 ohm impedance and a maximum frequency of 3GHz. It is designed for use in bulkhead applications with a straight orientation and a crimp termination.
Amphenol 31-5881-RFXD technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard |
| Series | TNC |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-5881-RFXD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.