Amphenol 31-5911-RFX technical specifications.
| Contact Material | Brass |
| Dielectric Material | TFE |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| RoHS Compliant | No |
| Series | BNC |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-5911-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.