The 31-5927-RFX is a BNC male connector with a brass body and gold-plated contacts. It features a 50R impedance and can withstand up to 500 mating cycles. The connector is designed for use in high-frequency applications, supporting a maximum frequency of 4GHz. It is not RoHS compliant. The connector is supplied in a package quantity of one.
Amphenol 31-5927-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-5927-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.