This BNC male connector features a brass body with nickel plating and bronze contacts with gold plating. It has a 50 ohm impedance and can withstand 500 mating cycles. The connector is designed for bulkhead mounting and has a straight orientation. It is not RoHS compliant.
Amphenol 31-5936-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Mount | Bulkhead |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-5936-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.