Amphenol 31-6 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Contact Plating | Nickel |
| Gender | Male |
| Impedance | 75R |
| Packaging | Bulk |
| Plating | Nickel |
| Resistance | 50R |
| Series | BNC |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.