Amphenol 31-6010 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 25.35 |
| Product Diameter (mm) | 14.29 |
| Length Tolerance (mm) | ±0.2 |
| Diameter Tolerance (mm) | ±0.2 |
| Type | BNC |
| Gender | PL |
| Termination Method | Crimp |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 31-6010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.