Amphenol 31-6028-0001 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 15.9 |
| Product Depth (mm) | 31.75 |
| Product Height (mm) | 8.39 |
| Length Tolerance (mm) | ±0.4 |
| Depth Tolerance (mm) | ±0.6 |
| Height Tolerance (mm) | ±0.4 |
| Type | BNC |
| Gender | RCP |
| Termination Method | Solder |
| Contact Plating | Gold |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 31-6028-0001 to view detailed technical specifications.
No datasheet is available for this part.