Amphenol 31-6112 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 30 |
| Max Frequency | 3GHz |
| Mount | Panel, Bulkhead |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-6112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.