Amphenol 31-6154 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Mount | Clamp |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TNC |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-6154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.