Amphenol 31-6217 technical specifications.
| Body Orientation | Straight |
| Diameter Tolerance (mm) | ±0.38 |
| Product Length (mm) | 11.66 |
| Product Diameter (mm) | 7.52 |
| Type | Bushing |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 31-6217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.