Amphenol 31-6506 technical specifications.
| Body Plating | Nickel |
| Package/Case | 200 |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Mount | Cable |
| Operating Frequency | 0 ? 6GHz |
| Orientation | Straight |
| Polarity | Reverse |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-6506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.