
Amphenol 31-6510 technical specifications.
| Body Plating | Nickel |
| Package/Case | 200 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Mount | Panel, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Polarity | Reverse |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-6510 to view detailed technical specifications.
No datasheet is available for this part.