Amphenol 31-6528 technical specifications.
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 3GHz |
| Mount | Through Hole, Panel, PCB |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Right Angle |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-6528 to view detailed technical specifications.
No datasheet is available for this part.