Amphenol 31-6577 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bulkhead |
| Orientation | Right Angle |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-6577 to view detailed technical specifications.
No datasheet is available for this part.