
RF BNC connector, male, cable mount, straight orientation, with a 75 Ohm impedance. Features brass body with nickel plating and brass contact with gold plating. Operates up to 4GHz with a voltage rating of 500V and 500 mating cycles. Constructed with polytetrafluoroethylene insulation, this connector offers a temperature range of -65°C to 165°C.
Amphenol 31-70008 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Frequency | 4GHz |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 31.7mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-70008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.