
This straight, male BNC connector is designed for cable mounting with a 75 Ohm impedance and operates from 0Hz to 4GHz. Featuring a brass body with nickel plating and brass center contacts with gold plating, it offers a mating cycle of 500 and a voltage rating of 500V. The dielectric is PTFE, and the connector has a maximum operating temperature of 165°C.
Amphenol 31-70008-1000 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 31.7mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 31-70008-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.