
Straight male RF BNC connector for cable mounting, featuring a brass body with nickel plating and brass contacts with gold plating. Designed for 75 Ohm impedance and operates from 0 to 4 GHz with a maximum frequency of 4 GHz. Offers 500 mating cycles and a voltage rating of 500V, with a temperature range of -65°C to 165°C. Termination is via crimp, and insulation is polytetrafluoroethylene.
Amphenol 31-70013 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Frequency | 4GHz |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.306883oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 31-70013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.