Amphenol 31-70020 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-70020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.